
POMONA 6442 MICROGRABBER TEST CLIPS & LEADS, SMD
Sign in to ask questions about the Pomona Electronics 6442 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6442 technical specifications.
| Package/Case | SMD/SMT |
| Color | Multiple |
| Contact Material | Copper |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 1.36inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® |
| Voltage Rating | 45V |
| Voltage Rating (AC) | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6442 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
