POMONA 6477 Test Lead Set, Test Tip Probe, 4mm Right Angle Banana Plug, Shrouded, 1 kV, 5 A, Black, Red
Sign in to ask questions about the Pomona Electronics 6477 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6477 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 5A |
| Features | High Temperature |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 4.85inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6477 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6477 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
