
This 300V modular passive component features a bandwidth of 150MHz and is constructed with lead-free materials. It has a lead length of 1.2 meters and is compliant with RoHS regulations. The component is designed for use in high-frequency applications and is suitable for use in digital and mixed-signal oscilloscopes.
Sign in to ask questions about the Pomona Electronics 6494 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6494 technical specifications.
| Bandwidth | 150MHz |
| Package/Case | 300 |
| Color | Black |
| Lead Free | Lead Free |
| Lead Length | 1.2m |
| RoHS Compliant | Yes |
| Series | 6494 |
| Type | Modular Passive |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6494 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
