
POMONA 6499 Oscilloscope Probe, 150 MHz, Passive, 300 V, 1:1, 10:1, General Purpose Oscilloscopes
Sign in to ask questions about the Pomona Electronics 6499 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6499 technical specifications.
| Bandwidth | 150MHz |
| Package/Case | 300 |
| Color | Black |
| Lead Free | Lead Free |
| Lead Length | 1.2m |
| Max Input Voltage | 300V |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6499 |
| Type | Modular Passive |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6499 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
