
Test Leads BNC TO BANTAM PLUG
Sign in to ask questions about the Pomona Electronics 6517-96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6517-96 technical specifications.
| Body Material | Brass |
| Package/Case | 300 |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug, BNC |
| Gender | Female |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Length | 96inch |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6517 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6517-96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
