
The 6551 probe is a high-speed device with a bandwidth of 500MHz, suitable for use in digital and mixed-signal oscilloscopes. It has a capacitance of 1E-11F and an input capacitance of 10pF. The probe is lead free and RoHS compliant, meeting IEC approval standards. It is rated for a DC voltage of 500V.
Sign in to ask questions about the Pomona Electronics 6551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6551 technical specifications.
| Approvals | IEC |
| Bandwidth | 500MHz |
| Capacitance | 1E-11F |
| Color | Black |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | 6551 |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
