
OSCOPE PRB X10 500MHZ/500MHZ 10M
Sign in to ask questions about the Pomona Electronics 6554 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6554 technical specifications.
| Approvals | IEC |
| Bandwidth | 500MHz |
| Capacitance | 1E-11F |
| Color | Black |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | 6554 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6554 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
