
Pomona Electronics 6567 technical specifications.
| Body Material | Steel |
| Color | Natural, Silver |
| Contact Material | Steel |
| Gender | Female |
| Inside Diameter | 4.06mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Steel |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6567 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6567 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.