The 6576-36-2 cable clip connector from Pomona Electronics features a maximum operating temperature of 176°C and a minimum operating temperature of -13°C. It has a current rating of 10A and a voltage rating of 1kV. The connector is made of steel and has a lead length of 914.4mm. The connector is lead-free and RoHS compliant, packaged in bulk with 5 units per package.
Sign in to ask questions about the Pomona Electronics 6576-36-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6576-36-2 technical specifications.
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Steel |
| Current Rating | 10A |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 1.04m |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -13°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6576 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6576-36-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
