This test lead features black and red color coding, insulated with nylon material, and is made from lead-free steel with nickel plating. It is designed for clip mount applications and meets RoHS compliance standards.
Pomona Electronics 6726 technical specifications.
| Color | Black, Red |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Clip |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 6726 |
| RoHS | Compliant |
No datasheet is available for this part.