
Test Leads 4MM BAN PLUG BLACK
Sign in to ask questions about the Pomona Electronics 6727-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6727-0 technical specifications.
| Approvals | CE |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.16m |
| Length | 50inch |
| Material | Copper, Brass, Silicone |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6727 |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6727-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
