
The 6731 is a 1kV active differential probe suitable for use in test and measurement applications. It has a bandwidth of 20MHz and operates within a temperature range of 0-50°C. The probe is compliant with UL and CSA approvals and is RoHS compliant. It is designed for use in oscilloscopes and other digital and mixed-signal test equipment.
Sign in to ask questions about the Pomona Electronics 6731 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6731 technical specifications.
| Approvals | UL, CSA |
| Bandwidth | 20MHz |
| Color | Black, Red |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| Series | 6731 |
| Type | Active Differential |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6731 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.