
XLR Connectors XLR (F) TRIPLE BINDING POST
Sign in to ask questions about the Pomona Electronics 7287 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 7287 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Nylon |
| Plating | Zinc |
| Voltage Rating | 33V |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 7287 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
