
SMD Grabber® test clips and holding rod kit for oscilloscopes and multimeters. Features gold-plated contacts and a single contact point for precise measurements. Designed for Surface Mount Device (SMD/SMT) applications, operating within a temperature range of -4°C to 176°C. Lead-free construction ensures compliance with environmental standards. Supplied in bulk packaging.
Sign in to ask questions about the Pomona Electronics 72902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 72902 technical specifications.
| Package/Case | SMD/SMT |
| Color | Multiple, Black |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Series | SMD Grabber® |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
