
This 600V 10A socket mount probe lead is made from steel with a nickel plating and features insulated polypropylene with a black color. It is lead-free and RoHS compliant, packaged in bulk. The probe lead has a length of 1.9 inches and is designed for use in test and measurement applications.
Sign in to ask questions about the Pomona Electronics 72924-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 72924-0 technical specifications.
| Color | Black, Red |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 1.9inch |
| Material | Steel |
| Mount | Socket |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 72924 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72924-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.