
GATOR CLIP STEEL INSULATED 10A
Sign in to ask questions about the Pomona Electronics 72924-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 72924-2 technical specifications.
| Color | Red |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 1.9inch |
| Material | Steel |
| Mount | Socket |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 72924 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72924-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.