
POMONA 72940-2 Oscilloscope Probe, 500 MHz, Passive, 600 V, 10:1, Portable Oscilloscopes
Sign in to ask questions about the Pomona Electronics 72940-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 72940-2 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | 600 |
| Color | Red, Black |
| Lead Length | 1.2m |
| Max Input Voltage | 600V |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Type | Modular Passive |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72940-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
