
Test Connectors, Probes & Testleads PROBE & LEAD KIT FOR PORTABLE SCOPES
Sign in to ask questions about the Pomona Electronics 72942 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 72942 technical specifications.
| Bandwidth | 500MHz |
| Color | Black |
| Lead Length | 1.2m |
| Packaging | Case |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 72942 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
