
Red patch cord test leads featuring nickel-plated steel clips for secure connections. Rated for 150V DC and 5A, these 24-inch (609.6mm) leads utilize 18AWG stranded wire with 65 x 36 stranding, insulated with red vinyl. Designed for oscilloscope and multimeter applications, they operate within a temperature range of -122°C to 50°C and are RoHS compliant.
Sign in to ask questions about the Pomona Electronics AL-B-24-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics AL-B-24-2 technical specifications.
| Color | Red |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation Color | Red |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Lead Length | 609.6mm |
| Length | 24inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Cable |
| Operating Supply Voltage | 150V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AL-B |
| Stranding | 65 x 36 |
| Voltage Rating | 60V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics AL-B-24-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
