
Red 18-inch test lead featuring banana plug connectors at both ends. Constructed with copper contacts plated in nickel for reliable conductivity. Rated for a maximum of 15A current and 6.03kV DC / 30V AC voltage. The 18AWG PVC insulated wire has a 0.144-inch diameter and 457mm lead length. This RoHS compliant accessory is designed for oscilloscopes and multimeters.
Sign in to ask questions about the Pomona Electronics B-18-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics B-18-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 457mm |
| Length | 18inch |
| Material | Copper, Brass, Polypropylene |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Stranding | 65 x 36 |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-18-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
