
Blue, 18-inch stacking banana plug test leads featuring nickel-plated copper contacts and brass bodies. Rated for 15A maximum current and 6.03kV DC maximum voltage, with a 60V DC rating and 30V AC rating. Constructed with PVC insulation and wire, this lead set is RoHS compliant.
Pomona Electronics B-18-6 technical specifications.
| Body Material | Brass |
| Package/Case | 457 |
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 457.2mm |
| Length | 18inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (DC) | 6.03kV |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-18-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.