
This 18inch test probe features a 15A current rating and 6.03kV maximum voltage rating. It is constructed with lead-free materials and has a PVC insulation. The probe is packaged in quantities of five and is available in a white color. It is not compliant with Reach SVHC regulations but meets RoHS standards.
Sign in to ask questions about the Pomona Electronics B-18-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics B-18-9 technical specifications.
| Package/Case | 457 |
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 457mm |
| Length | 18inch |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 6.03kV |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-18-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.