
This 15A rated wire lead is made from brass material with a copper contact and nickel plating. It features a 18AWG gauge and 0.144inch PVC insulation diameter. The lead is 610mm in length and is compliant with RoHS regulations. It has a maximum voltage rating of 6.03kV and is suitable for use in test and measurement applications.
Sign in to ask questions about the Pomona Electronics B-24-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics B-24-1 technical specifications.
| Color | Brown |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Material | Brass |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 6.03kV |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Stranding | 65 x 36 |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-24-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
