
Green 24-inch test leads featuring plug connectors on both ends, constructed with brass and copper contacts plated in nickel. Rated for 15A maximum current and 5kV voltage, with a DC rated voltage of 60V and AC rated voltage of 30V. The 18AWG PVC insulated wire has a diameter of 0.144 inches and a stranding of 65 x 36. This RoHS compliant product is supplied in a 5-piece package.
Sign in to ask questions about the Pomona Electronics B-24-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics B-24-5 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Color | Green |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 24inch |
| Length | 24inch |
| Material | Brass |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 6.03kV |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Stranding | 65 x 36 |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-24-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
