
Blue 24-inch test leads featuring male plug connectors on both ends. Constructed with brass material and PVC insulation, these leads offer a 15A current rating and a 60V DC voltage rating. The 18AWG wire is 609.6mm in length and boasts 65 x 36 stranding. RoHS compliant and lead-free.
Pomona Electronics B-24-6 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 15A |
| Gender | Male |
| Insulation Color | Blue |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 609.6mm |
| Length | 24inch |
| Material | Brass |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 6.03kV |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Stranding | 65 x 36 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-24-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
