
Orange test leads featuring 18AWG PVC wire construction, 36-inch (914.4mm) lead length, and a 0.144-inch wire diameter. Connectors are nickel-plated copper plugs with brass material, rated for 15A max current and 5kV voltage (AC 30V, DC 60V, DC 6.03kV). Designed for oscilloscope and multimeter applications, these leads are RoHS compliant.
Pomona Electronics B-36-3 technical specifications.
| Color | Orange |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Color | Orange |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Material | Brass |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Stranding | 65 x 36 |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-36-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
