
Blue test leads featuring 18AWG PVC wire construction and a 36-inch lead length. Designed for oscilloscope and multimeter applications, these leads utilize brass body material and copper contacts with nickel plating. Rated for a maximum operating temperature of 55°C, they support a 15A current rating and a 6.03kV DC voltage rating, with an AC voltage rating of 30V and DC rated voltage of 60V.
Pomona Electronics B-36-6 technical specifications.
| Body Material | Brass |
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Color | Blue |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Lead Length | 36inch |
| Length | 36inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-36-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
