
This 5kV rated probe lead is made from brass and features a 15A current rating. The lead is 36inch long and has a 18AWG wire gauge. It is lead free and RoHS compliant, making it suitable for a variety of applications. The lead is designed for use in test and measurement equipment, such as oscilloscopes and multimeters.
Sign in to ask questions about the Pomona Electronics B-36-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics B-36-9 technical specifications.
| Body Material | Brass |
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Color | White |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Lead Length | 36inch |
| Length | 36inch |
| Max Operating Temperature | 55°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-36-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
