
Red test lead featuring banana plugs at both ends for versatile connectivity. Constructed with copper contacts plated in nickel for reliable conductivity, this lead supports a maximum current rating of 15A and a DC voltage rating of 5kV. The 4-inch (101.6mm) lead utilizes 18AWG PVC wire, offering a 30V AC voltage rating and a 5kV DC rating. Designed for cable mounting, this RoHS compliant component ensures durable performance in test and measurement applications.
Sign in to ask questions about the Pomona Electronics B-4-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics B-4-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 101.6mm |
| Length | 4inch |
| Material | Copper, Brass, Polypropylene |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Stranding | 65 x 36 |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 5kV |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-4-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
