
This 60V 15A cable assembly features blue PVC insulation and a 18AWG wire/cable gauge. The assembly is lead-free and RoHS compliant. It has a maximum voltage rating of 6.03kV and a maximum current rating of 15A. The cable length is 4 inches, and the lead length is 101.6mm. The assembly is suitable for use in test and measurement applications.
Sign in to ask questions about the Pomona Electronics B-4-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics B-4-6 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 101.6mm |
| Length | 4inch |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-4-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
