
This 15A rated connector features a brass material with a nickel plating and a PVC insulation material. It has a maximum voltage rating of 30V AC and 6.03kV DC. The connector is lead-free and RoHS compliant, with a lead length of 102mm and a wire/cable gauge of 18AWG. It is available in a package quantity of 5.
Sign in to ask questions about the Pomona Electronics B-4-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics B-4-8 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 102mm |
| Length | 4inch |
| Material | Brass |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 6.03kV |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-4-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
