
Oscilloscope and multimeter probe featuring a 5kV DC voltage rating and 30V AC/60V DC maximum hand-held rating. Constructed with copper contacts plated in nickel, this probe supports a 15A current rating. The 8-inch (203.2mm) lead is made from 18AWG PVC, offering a 0.144-inch wire/cable diameter and 65 x 36 stranding. Black PVC insulation ensures durability.
Sign in to ask questions about the Pomona Electronics B-8-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics B-8-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 203.2mm |
| Length | 8inch |
| Material | Copper, Brass, Polypropylene |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Stranding | 65 x 36 |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 5kV |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-8-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.