
This 60V 15A cable probe features yellow PVC insulation and is lead free. It has a 18AWG wire gauge and a 203.2mm lead length. The probe is designed for use in test and measurement applications, particularly with oscilloscopes and multimeters.
Sign in to ask questions about the Pomona Electronics B-8-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics B-8-4 technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 15A |
| Insulation Color | Yellow |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 203.2mm |
| Length | 8inch |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Voltage Rating | 60V |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-8-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.