
This red patch cord features a 15A current rating and 18AWG wire gauge. The insulation material is PVC and is rated for 5kV DC. The cord is lead free and has a length of 12 inches. It is available in a package quantity of 5.
Sign in to ask questions about the Pomona Electronics HB-12-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics HB-12-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 305mm |
| Length | 12inch |
| Material | Copper, Brass, Polypropylene |
| Max Current Rating | 15A |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | HB |
| Stranding | 65 x 36 |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics HB-12-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.