
This 15A, 30V rated patch cord features a 18AWG wire with a copper, brass, and polypropylene construction. It is lead free and compliant with RoHS regulations. The cord has a black color and a plug connector type A and B, with a nickel plating on the contact material. It is available in a package quantity of 5 and has a length of 24 inches with a stranding of 65 x 36.
Sign in to ask questions about the Pomona Electronics HB-24-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics HB-24-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 24inch |
| Material | Copper, Brass, Polypropylene |
| Max Current Rating | 15A |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | HB |
| Stranding | 65 x 36 |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics HB-24-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
