
Red 24-inch patch cord test lead featuring banana plug connectors on both ends. Constructed with copper contacts plated in nickel, it supports a 15A current rating and a 5kV DC voltage rating. The lead utilizes 18AWG stranded wire with 65 x 36 strands, insulated with red PVC for durability. This RoHS compliant component is designed for oscilloscope and multimeter applications.
Pomona Electronics HB-24-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 24inch |
| Length | 24inch |
| Material | Copper, Brass, Polypropylene |
| Max Current Rating | 15A |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB |
| Stranding | 65 x 36 |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 5kV |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics HB-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.