
The HB-36-2 is a 36-inch cable assembly with a 15A current rating and 70V voltage rating. It features a lead-free construction with a PVC insulation material and a red insulation color. The cable has a 18AWG gauge and a 65 x 36 stranding. It is suitable for use in a variety of applications and is compliant with RoHS regulations.
Sign in to ask questions about the Pomona Electronics HB-36-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics HB-36-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 15A |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Material | Copper, Brass, Polypropylene |
| Max Current Rating | 15A |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB |
| Stranding | 65 x 36 |
| Voltage Rating | 70V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics HB-36-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.