
This red test lead features a 18AWG wire with a brass/nickel contact and a PVC insulation. It has a length of 60inch and is rated for a DC voltage of 5kV. The lead is lead free and RoHS compliant, making it suitable for a variety of applications. The lead is packaged in quantities of 5.
Sign in to ask questions about the Pomona Electronics HB-60-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics HB-60-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 60inch |
| Length | 60inch |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics HB-60-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.