
24-inch test leads featuring mini alligator clips on both ends, constructed with stainless steel contacts for reliable connectivity. Rated for 70V DC and 5A, these leads utilize 18AWG PVC patch cord wire for durability. The PVC insulation is black, and the overall operating temperature range is from -40°C to 50°C. These RoHS compliant leads are designed for oscilloscope and multimeter applications.
Pomona Electronics MG-B-24-0 technical specifications.
| Color | Black |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Stainless Steel |
| Current Rating | 5A |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 24inch |
| Length | 24inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Operating Supply Voltage | 60V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MG-B |
| Stranding | 65 x 36 |
| Voltage Rating | 70V |
| DC Rated Voltage | 70V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics MG-B-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
