
Red PVC insulated test leads with gold-plated brass plug connectors on both ends. Features a 914.4mm lead length, 20AWG wire gauge, and 41 x 36 stranding. Rated for 5A current and 3kV DC voltage, with a maximum operating temperature of 55°C. Lead-free and RoHS compliant.
Pomona Electronics P-36-2 technical specifications.
| Body Material | Brass |
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P |
| Stranding | 41 x 36 |
| DC Rated Voltage | 3kV |
| Wire/Cable Diameter | 0.01inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
No datasheet is available for this part.