The PT080-12-2 is a red test probe lead made from 22AWG wire with a PVC insulation material. It is designed for use in test and measurement applications and is compliant with RoHS regulations. The lead is suitable for operating temperatures between 131°C and 55°C. The PT080 series is a line of test accessories from Pomona Electronics.
Sign in to ask questions about the Pomona Electronics PT080-12-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics PT080-12-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| RoHS Compliant | Yes |
| Series | PT080 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics PT080-12-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.