
The PT080-8-0 test probe is a 3A rated, 22AWG wire test probe with PVC insulation and lead free construction. It is designed for use in test and measurement applications, with a maximum operating temperature of 55°C and a minimum operating temperature of 131°C. The probe is available in a package quantity of 5 and is compliant with RoHS regulations.
Sign in to ask questions about the Pomona Electronics PT080-8-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics PT080-8-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 3A |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | PT080 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics PT080-8-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
