
Test Plugs & Test Jacks PIN TIP PLUG PATCH
Sign in to ask questions about the Pomona Electronics PT080-8-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics PT080-8-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 3A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | PT080 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics PT080-8-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
