Portescap 35NT2R-32-416SP-1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Motor Type | Brushed |
| RPM | 9000RPM |
| Series | 35NT2R32 |
| Termination | Solder |
| Weight | 0.705lb |
| RoHS | Not Compliant |
No datasheet is available for this part.