
Bipolar stepper motor featuring a 42mm diameter and 22mm thickness. Operates with a 12V supply and exhibits a coil resistance of 9.1 Ohms. Designed for a temperature range of -20°C to 70°C, this lead-free component utilizes wire leads for termination. Weighing 0.688lb, it is a geared stepper motor.
Sign in to ask questions about the Portescap 42M048C2B-R21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Portescap 42M048C2B-R21 technical specifications.
| Coil Resistance | 9.1R |
| Coil Type | Bipolar |
| Diameter | 42mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | 42M-R |
| Termination | Wire Leads |
| Thickness | 22mm |
| Weight | 0.688lb |
| RoHS | Compliant |
Download the complete datasheet for Portescap 42M048C2B-R21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
