Portescap 44M100D2B technical specifications.
| Accuracy | 11% |
| Coil Resistance | 70R |
| Coil Type | Bipolar |
| Diameter | 44mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Series | 44M |
| Termination | Wire Leads |
| Thickness | 12.2mm |
| DC Rated Voltage | 12V |
| Weight | 0.177lb |
| RoHS | Compliant |
Download the complete datasheet for Portescap 44M100D2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
