
The 55M048D1B is a bipolar stepper motor with a diameter of 55mm and coil resistance of 5.2R. It operates within a temperature range of -20°C to 70°C and is constructed with lead-free materials. The motor features wire leads for termination and has a thickness of 27.2mm, weighing 0.525lb. It is designed for use in stepper motor applications.
Sign in to ask questions about the Portescap 55M048D1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Portescap 55M048D1B technical specifications.
| Accuracy | 15% |
| Coil Resistance | 5.2R |
| Coil Type | Bipolar |
| Diameter | 55mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | 55M |
| Termination | Wire Leads |
| Thickness | 27.2mm |
| DC Rated Voltage | 5V |
| Weight | 0.525lb |
| RoHS | Not Compliant |
Download the complete datasheet for Portescap 55M048D1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
