AC/DC Power Supply Triple-OUT 5V/12V/-12V 12A/5A/1A 125W 17-Pin
Powdec Technologies HDT125-32 technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 12|5|1A |
| Maximum Output Power | 125W |
| Pin Count | 17 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powdec Technologies HDT125-32 to view detailed technical specifications.
No datasheet is available for this part.