AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 10A/10A/3A/1A 125W 17-Pin
Powdec Technologies HDT125-41 technical specifications.
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 10|10|3|1A |
| Maximum Output Power | 125W |
| Pin Count | 17 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powdec Technologies HDT125-41 to view detailed technical specifications.
No datasheet is available for this part.