AC/DC Power Supply Quad-OUT 5V/12V/24V/-12V 10A/5A/2.5A/1A 125W 17-Pin
Powdec Technologies HDT125-44 technical specifications.
| Number of Outputs | 4 |
| Output Voltage | 5|12|24|-12V |
| Maximum Output Current | 10|5|2.5|1A |
| Maximum Output Power | 125W |
| Pin Count | 17 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powdec Technologies HDT125-44 to view detailed technical specifications.
No datasheet is available for this part.